Filter Your Search
1 - 4 of 4 results
|
KSJ0M23180SHLFT
C&K
|
$3.1362 | Yes | Yes | Obsolete | 10 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SPHERICAL TYPE | 1X1 | 0.2VA@32VDC | 0.01A@32VDC | 1 ms | 250VRMS V | 1 GΩ | 2.5 N | e3 | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | 350 µm | GOLD | GOLD | BOX | 5 | IP60 | WAVE | NO | Tin (Sn) | SOLDER | 7.4 mm | 4.7 mm | 7.4 mm | 0.165 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
|
KSJ0M23180SHLFTR
C&K
|
Check for Price | Yes | Active | 10 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.2VA@32VDC | 0.01A@32VDC | 1 ms | 250VRMS V | 1 GΩ | 2 N | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | 350 µm | GOLD | GOLD | BOX | 4 | IP60 | WAVE | NO | SOLDER | 7.3 mm | 7.4 mm | 0.165 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
KSJ0M231
C&K
|
Check for Price | Active | 50 mA | 50 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.2VA@32VDC | .05A@50VDC | 1 ms | 300VRMS V | 100 GΩ | 2 N | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | 1.6 mm | GOLD | GOLD | BOX | 5 | ENVIRONMENTALLY SEALED | WAVE | NO | SOLDER | 7.4 mm | 4.7 mm | 7.4 mm | 0.165 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||
|
KSJ0M23160SHLFT
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | TIN | KEYPAD SWITCH | SPHERICAL TYPE | 1X1 | 0.2VA@32VDC | 0.01A@32VDC | 1 ms | 250VRMS V | 1 GΩ | 2.5 N | e3 | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | 600 µm | GOLD | TIN | GOLD | BOX | 5 | IP60 | WAVE | NO | Tin (Sn) | SOLDER | 0.077 inch | 7.4 mm | 4.7 mm | 7.4 mm | 0.165 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |