Filter Your Search
1 - 2 of 2 results
|
KSL0V431LFTR
C&K
|
$0.6600 | Yes | Active | 10 mA | 32 V | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LONG HARD PLASTIC TYPE | 1X1 | .01A@32VDC | 1 ms | 3 N | e3 | -40 °C | 125 °C | THROUGH HOLE-RIGHT ANGLE | BULK | IP60 | NO | TIN | SOLDER | 8 mm | 9.5 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
![]() |
KSL0V431LFT
C&K
|
$1.4411 | Yes | Yes | Obsolete | 10 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LONG HARD PLASTIC TYPE | 1X1 | 0.2VA@32VDC | .01A@32VDC | 1 ms | 250VRMS V | 1 GΩ | 3.75 N | e3 | -40 °C | 125 °C | THROUGH HOLE-RIGHT ANGLE | 609.6 µm | GOLD | GOLD | BULK | 4 | IP60 | WAVE | NO | Tin (Sn) | SOLDER | 8 mm | 7.4 mm | 0.191 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |