Filter Your Search
1 - 4 of 4 results
|
KSL1M431LFT
C&K
|
$0.5510 | Yes | Yes | Obsolete | 10 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LONG HARD PLASTIC TYPE | 1X1 | 0.2VA@32VDC | .01A@32VDC | 1 ms | 250VRMS V | 1 GΩ | 3.75 N | e3 | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | 609.6 µm | GOLD | GOLD | BULK | 5 | IP60 | WAVE | NO | Tin (Sn) | SOLDER | 7.4 mm | 2.6 mm | 7.4 mm | 0.165 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
KSL1M431LFTR
C&K
|
Check for Price | Yes | Active | 10 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LONG HARD PLASTIC TYPE | 1X1 | 0.2VA@32VDC | 0.01A@32VDC | 1 ms | 250VRMS V | 1 GΩ | 3 N | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | 600 µm | GOLD | GOLD | BOX; BULK | 4 | IP60 | WAVE | NO | SOLDER | 7.3 mm | 7.4 mm | 0.165 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||
|
KSL1M431LFT
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10 mA | 32 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LONG HARD PLASTIC TYPE | 1X1 | .01A@32VDC | 1 ms | 3 N | e3 | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | BULK | IP60 | NO | Tin (Sn) | SOLDER | 7.4 mm | 2.6 mm | 7.4 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||||||||||
|
KSL1M431
C&K
|
Check for Price | Active | 10 mA | 32 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LONG HARD PLASTIC TYPE | 1X1 | 0.2VA@32VDC | .01A@32VDC | 1 ms | 300VRMS V | 1 GΩ | 3 N | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | 800 µm | GOLD | GOLD | BULK | 5 | IP60 | WAVE | NO | SOLDER | 7.4 mm | 2.6 mm | 7.4 mm | 0.165 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |