Filter Your Search
1 - 2 of 2 results
|
KSM6161LFG
C&K
|
$1.5399 | Yes | Yes | Obsolete | 50 mA | 32 V | 50000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | LOW PROFILE | .05A@32VDC | 250VRMS V | 1 GΩ | 0.9 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 1.72 mm | GOLD | NO | Gold (Au) | SOLDER | 5.8 mm | 1.9 mm | 8.9 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
KSM6161LFG
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 50 mA | 24 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .05A@24VDC | 0.9 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 1.2 mm | NO | Gold (Au) | SOLDER | 5.8 mm | 1.9 mm | 8.9 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 |