Filter Your Search
1 - 8 of 8 results
|
KSR211GLFS
C&K
|
$0.4287 | Yes | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | ROHS COMPLIANT | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 1 GΩ | 1.8 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 254 µm | SILVER | SILVER | TAPE AND REEL | IP50 | REFLOW | NO | SILVER | SOLDER | 3.8 mm | 1.75 mm | 6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | |||||
|
KSR211GLFS
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 50 mA | 32 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | SOFT TYPE | 1X1 | .05A@32VDC | 1 ms | 1.8 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | IP50 | NO | Silver (Ag) | SOLDER | 3.8 mm | 1.7 mm | 6 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||||
|
KSR211GNCLFG
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 1VA@32VDC | 0.05A@32VDC | 1 ms | 1 GΩ | 2.2 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 250 µm | SILVER | SILVER | TR | IP50 | REFLOW | NO | Gold (Au) | SOLDER | 3.8 mm | 1.75 mm | 6 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||
|
KSR211G
C&K
|
Check for Price | Obsolete | 50 mA | 32 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 1 GΩ | 2.16 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | REFLOW | NO | SOLDER | 3.8 mm | 1.7 mm | 6 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
KSR211GLFG
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10 mA | 32 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | SOFT TYPE | 1X1 | .01A@32VDC | 1 ms | 1.8 N | e4 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | IP50 | NO | Gold (Au) | SOLDER | 3.8 mm | 1.7 mm | 6 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||||
|
KSR211GNCLFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | SOFT TYPE | ROHS COMPLIANT | 1X1 | 1VA@32VDC | 0.05A@32VDC | 1 ms | ON-(OFF) | 1 GΩ | 1.8 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 254 µm | SILVER | SILVER | TR | IP50 | NO | Silver (Ag) | SOLDER | 0.031 inch | 3.81 mm | 1.7018 mm | 6 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
KSR211G
ITT Interconnect Solutions
|
Check for Price | Transferred | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 1 GΩ | 2.16 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 250 µm | TAPE AND REEL | REFLOW | NO | SOLDER | 3.8 mm | 1.7 mm | 6 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | |||||||||||||
|
KSR211GLFG
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 1 GΩ | 1.8 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 2.2 mm | SILVER | SILVER | TAPE AND REEL | IP50 | NO | Gold (Au) | SOLDER | 0.029 inch | 3.8 mm | 1.75 mm | 6 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT |