Filter Your Search
1 - 2 of 2 results
|
KST241GLFS
C&K
|
$0.7177 | Yes | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | TAPE/REEL PKG. | 1X1 | 1VA@32VDC | 0.05A@32VDC | 5 ms | 250VRMS V | 1 GΩ | 4.55 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 1.3 mm | SILVER | SILVER | TR, 13 INCH | IP40 | REFLOW | NO | Silver (Ag) | SOLDER | 0.083 inch | 6.2 mm | 2.6 mm | 6.2 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
KST241GLFS
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10 mA | 32 V | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | .01A@32VDC | 1 ms | 3.5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | IP40 | NO | Silver (Ag) | SOLDER | 6.2 mm | 2.6 mm | 6.2 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |