Filter Your Search
1 - 10 of 249 results
|
BTNKT110380
C&K
|
$0.6387 | Yes | Active | KEYPAD SWITCH | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
KT11P3SA2M34LFS
C&K
|
$1.0000 | Yes | Yes | Active | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | 1VA@32VAC | 0.031A@32VAC | 1VA@32VDC | .031A@32VDC | 31 mA | 32 V | 250VRMS V | 1 GΩ | e4 | -40 °C | 90 °C | SURFACE MOUNT-RIGHT ANGLE | SILVER | MAKE-BEFORE-BREAK | TR | IP57 | MIL-STD | NO | SILVER | SOLDER | 0.044 inch | 7.11 mm | 4.38 mm | 6.29 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||
|
KT11P3JM34LFS
C&K
|
$2.1529 | Yes | Yes | Active | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | 1VA@32VAC | 0.031A@32VAC | 1VA@32VDC | .031A@32VDC | 31 mA | 32 V | 250VRMS V | 1 GΩ | e4 | -40 °C | 90 °C | SURFACE MOUNT-STRAIGHT | SILVER | MAKE-BEFORE-BREAK | TR | IP57 | MIL-STD | NO | SILVER | SOLDER | 0.044 inch | 6.3 mm | 2.84 mm | 6.4 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||
|
KT11B1JM34LFS
C&K
|
$2.2097 | Yes | Active | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | SOFT TYPE | ROHS COMPLIANT | 1X1 | 1VA@32VAC | 0.031A@32VAC | 1VA@32VDC | .031A@32VDC | 31 mA | 32 V | 250VRMS V | 1 GΩ | e4 | -40 °C | 90 °C | SURFACE MOUNT-STRAIGHT | SILVER | MAKE-BEFORE-BREAK | TR | IP57 | MIL-STD | NO | SILVER | SOLDER | 0.025 inch | 6.3 mm | 2.84 mm | 6.4 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||
|
KT11P2JM34LFS
C&K
|
$2.2254 | Yes | Yes | Active | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | HARD TYPE | ROHS COMPLIANT | 1X1 | 1VA@32VAC | 0.031A@32VAC | 1VA@32VDC | .031A@32VDC | 31 mA | 32 V | 250VRMS V | 1 GΩ | e4 | -40 °C | 90 °C | SURFACE MOUNT-STRAIGHT | SILVER | MAKE-BEFORE-BREAK | TR | IP57 | MIL-STD | NO | SILVER | SOLDER | 0.093 inch | 6.3 mm | 2.84 mm | 6.4 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||
|
KT11P4SA2M34LFS
C&K
|
$2.2328 | Yes | Yes | Active | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | 1VA@32VAC | 0.031A@32VAC | 1VA@32VDC | .031A@32VDC | 31 mA | 32 V | 250VRMS V | 1 GΩ | e4 | -40 °C | 90 °C | SURFACE MOUNT-RIGHT ANGLE | SILVER | MAKE-BEFORE-BREAK | TR | IP57 | MIL-STD | NO | SILVER | SOLDER | 0.156 inch | 7.11 mm | 4.38 mm | 6.29 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||
|
KT11B2SAM34LFS
C&K
|
$2.3500 | Yes | Yes | Active | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VAC | 0.031A@32VAC | 1VA@32VDC | .031A@32VDC | 31 mA | 32 V | 250VRMS V | 1 GΩ | e4 | -40 °C | 90 °C | SURFACE MOUNT-RIGHT ANGLE | SILVER | MAKE-BEFORE-BREAK | TR | IP57 | MIL-STD | NO | SILVER | SOLDER | 0.088 inch | 6.6 mm | 4.38 mm | 6.3 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||
|
KT11P3SA1M34LFS
C&K
|
$2.3845 | Yes | Yes | Active | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | HARD TYPE | ROHS COMPLIANT | 1X1 | 1VA@32VAC | 0.031A@32VAC | 1VA@32VDC | .031A@32VDC | 31 mA | 32 V | 250VRMS V | 1 GΩ | e4 | -40 °C | 90 °C | SURFACE MOUNT-RIGHT ANGLE | SILVER | MAKE-BEFORE-BREAK | TR | IP57 | MIL-STD | NO | SILVER | SOLDER | 0.044 inch | 6.6 mm | 4.38 mm | 6.3 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||
|
KT11B1SM34LFS
C&K
|
$2.5281 | Yes | Yes | Active | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VAC | 0.031A@32VAC | 1VA@32VDC | .031A@32VDC | 31 mA | 32 V | 250VRMS V | 1 GΩ | e4 | -40 °C | 90 °C | SURFACE MOUNT-STRAIGHT | SILVER | MAKE-BEFORE-BREAK | TR | IP57 | MIL-STD | NO | SILVER | SOLDER | 0.025 inch | 6.3 mm | 2.84 mm | 6.4 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||
|
KT11P3SM34LFS
C&K
|
$2.7833 | Yes | Active | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | 1VA@32VAC | 0.031A@32VAC | 1VA@32VDC | 0.031A@32VDC | 31 mA | 32 V | 250VRMS V | 1 GΩ | e4 | -40 °C | 90 °C | SURFACE MOUNT-STRAIGHT | SILVER | MAKE-BEFORE-BREAK | TR | IP57 | MIL-STD | NO | SILVER | SOLDER | 0.044 inch | 6.3 mm | 2.84 mm | 6.4 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 |