Filter Your Search
1 - 1 of 1 results
|
KU82596CA-25
Intel Corporation
|
Check for Price | No | Obsolete | 0 | I486; 80960CA | 32 | 32 | 2.5 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ON-CHIP MEMORY MANAGEMENT | NO | SYNC, HDLC | NRZ | NO | 4 | 1 | 200 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G132 | Not Qualified | e0 | 85 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.32 mm | 24.13 mm | 24.13 mm | INTEL CORP | QFP | BQFP, SPQFP132,1.1SQ | 132 | compliant | 8542.31.00.01 |