Filter Your Search
1 - 1 of 1 results
|
KU82961KA-16
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 32 MHz | YES | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | MOS | 0 | 200 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G132 | Not Qualified | e0 | 85 °C | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEL CORP | QFP | QFP, SPQFP132,1.1SQ | 132 | compliant | EAR99 | 8542.39.00.01 |