Filter Your Search
1 - 1 of 1 results
|
KUHP-5AT1-120
TE Connectivity
|
$33.5373 | Yes | Active | 2.7 W | 1.7 kΩ | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 V | 23 mA | 120 V | 30A@240VAC | 30A@28VDC | 3750 Vrms | 1200 Vrms | 100 MΩ | 20 ms | 20 ms | CSA; UL | 45 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 1 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 35.4 mm | 62.5 mm | 38.1 mm | 38.9mm x 35.7mm x 48.4mm | 92 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | TE Connectivity |