Filter Your Search
1 - 1 of 1 results
|
KUP-14A55-240
TE Connectivity
|
$21.8837 | Yes | Active | 240 V | 2.7 W | 7.2 kΩ | 10 A | 240 V | 28 V | 10 A | 10000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 180 V | 11 mA | 204 V | 240 V | 10A@120VAC | 10A@28VDC | 1200 Vrms | 1200 Vrms | 100 MΩ | 15 ms | 10 ms | CSA; UL | 45 °C | AC/DC | SILVER CADMIUM OXIDE | GOLD | PANEL MOUNT | 11 | 3 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 38.9 mm | 35.7 mm | 48.4 mm | 38.9mm x 35.7mm x 48.4mm | 0.007000254000508002 inch | 85 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |