Filter Your Search
1 - 1 of 1 results
|
KUP-14D15-12
TE Connectivity
|
$14.3989 | Yes | Active | 12 V | 1.2 W | 120 Ω | 10 A | 240 V | 28 V | 10 A | 10000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 9 V | 12 V | 10A@120VAC | 10A@28VDC | 1200 Vrms | 1200 Vrms | Random | 100 MΩ | 15 ms | 10 ms | CSA; UL | 50 °C | 70 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 9 | 3 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 35.7 mm | 50 mm | 38.9 mm | 38.9mm x 35.7mm x 48.4mm | 0.004699009398018796 inch | 85 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |