Filter Your Search
1 - 1 of 1 results
|
KUP-17A55-24
TE Connectivity
|
$57.1261 | Yes | End Of Life | 2.7 W | 72 Ω | 10 A | 240 V | 28 V | 10 A | 10000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 18 V | 113 mA | 24 V | 10A@120VAC | 10A@28VDC | 2200 Vrms | 1200 Vrms | 100 MΩ | 15 ms | 10 ms | CSA; UL | 45 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 4 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 38.9 mm | 35.7 mm | 48.4 mm | 38.9mm x 35.7mm x 48.4mm | 85 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |