Filter Your Search
1 - 2 of 2 results
|
KXC908SR12MB
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 8 MHz | 20 MHz | 29 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T42 | Not Qualified | 125 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | SDIP, | unknown | 8542.31.00.01 | ||||
|
KXC908SR12MB
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 8 MHz | 20 MHz | 29 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T42 | Not Qualified | 125 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | SDIP, | unknown | 8542.31.00.01 | DIP | 42 |