Filter Your Search
1 - 3 of 3 results
|
KXPC8250ACZUMHBA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 266 MHz | 64 | 32 | YES | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V SUPPLY FOR I/O | YES | FIXED POINT | YES | 2.1 V | 1.9 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | e0 | 70 °C | 480 | PLASTIC/EPOXY | LBGA | BGA480,29X29,50 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | MOTOROLA INC | TBGA-480 | unknown | 8542.31.00.01 | |||||
|
KXPC8250ACZUMHBA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 300 MHz | YES | MICROPROCESSOR, RISC | 1.7/2.1,3.3 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | e0 | 70 °C | 480 | PLASTIC/EPOXY | BGA | BGA480,29X29,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA480,29X29,50 | unknown | |||||||||||||||||
|
KXPC8250ACZUMHBA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 266 MHz | 64 | 32 | YES | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V SUPPLY FOR I/O | YES | FIXED POINT | YES | 2.1 V | 1.9 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | e0 | 70 °C | 480 | PLASTIC/EPOXY | LBGA | BGA480,29X29,50 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | MOTOROLA INC | LBGA, BGA480,29X29,50 | unknown | 8542.31.00.01 | BGA | 480 |