Filter Your Search
1 - 2 of 2 results
|
KXPC8255AZUMHBA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 66.66 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | 2.1 V | 1.9 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | 70 °C | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | MOTOROLA INC | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
KXPC8255AZUMHBA
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 66.66 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | 2.1 V | 1.9 V | COMMERCIAL | S-PBGA-B480 | Not Qualified | 70 °C | 480 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 37.5 mm | 37.5 mm | MOTOROLA INC | LBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 480 |