Filter Your Search
1 - 10 of 18,536 results
|
K42X-E9P/P-A4N
Kycon Inc
|
$13.9177 | Yes | Active | 9 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | MALE AND MALE | BOARD | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE | 1000VAC V | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 105 °C | PLUG-PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.768 inch | 1.213 inch | 0.125 inch | KYCON INC | not_compliant | EAR99 | 8536.69.40.30 | Kycon | ||||||||||||||
|
K42X-9S/9S-C15
Kycon Inc
|
Check for Price | Yes | Active | GOLD (15) | D SUBMINIATURE CONNECTOR | e4 | GOLD | NOT SPECIFIED | KYCON INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
K88-CE-37P-BRJ15
Kycon Inc
|
Check for Price | Obsolete | 37 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 4/C | STEEL | GOLD (15) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | PLUG | TIN LEAD OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | KYCON INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||
|
KF42X-C62P/C62P-B2NJ15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 62 | MALE-MALE | BOARD/PANEL | 4/C | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | ROHS COMPLIANT PACKAGE-62 | |||||||||||||||||||||||||||||||||||||
|
KF42X-E9P/E9S-B2N
Kycon Inc
|
Check for Price | Yes | Yes | Active | 9 | MALE-FEMALE | BOARD/PANEL | 1/E | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG-SOCKET | GOLD FLASH | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | ROHS COMPLIANT PACKAGE-9 | |||||||||||||||||||||||||||||||||||||
|
K42X-25/15-9S-A4NJ15
Kycon Inc
|
Check for Price | Active | 49 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | FEMALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 1.244 inch | 2.637 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
K42X-A15S/A15P-BR
Kycon Inc
|
Check for Price | Yes | Yes | Active | 15 | FEMALE-MALE | BOARD | 2/A | GOLD FLASH | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 15 CONTACTS | NO | NO | NO | e4 | NO | RECEPTACLE-PLUG | GOLD FLASH | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||
|
K22XHT-B25P-N15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | 2 A | MALE | BOARD AND PANEL | 3/B | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | SPLIT BOARD LOCK | PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.488 inch | 2.088 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||
|
K66XHT-B44P-NV30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 44 | 3 | 3 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 3/B | GOLD (30) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 30u inch | TIN | SOLDER | 0.494 inch | 0.635 inch | 2.088 inch | 0.138 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||
|
K42X-B25/25/P/P-A2N
Kycon Inc
|
Check for Price | Yes | Active | 25 | 2+2 | 2.77 mm | 2+2 | MALE-MALE | BOARD | 3/B | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE | NO | NO | NO | e4 | NO | BOARD LOCK | PLUG-PLUG | GOLD FLASH | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11/0.64 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | TWO | GENERAL PURPOSE | STAGGERED | SOLDER | 1.224 inch | 0.768 inch | 2.088 inch | KYCON INC | unknown | ROHS COMPLIANT |