Filter Your Search
1 - 10 of 13 results
|
L6326
STMicroelectronics
|
Check for Price | No | No | Obsolete | R-PDSO-G24 | e0 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | DUAL | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP24,.25 | 24 | not_compliant | 8542.39.00.01 | WINCHESTER | READ WRITE AMPLIFIER CIRCUIT | 7.8 mm | 2 | 1 | TSSOP | TSSOP24,.25 | 1.2 mm | 5 V | 8 V | BICMOS | 650 µm | 4.4 mm | ||||||||||||||||||||||||||||
|
L6321-100.000M
MF Electronics Corp
|
Check for Price | No | Obsolete | e0 | Not Qualified | 70 °C | 4 | METAL | NO | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | DIP4/14,.3 | 3.3 V | THROUGH HOLE MOUNT | 100 MHz | 1 MHz | 100 MHz | 40 mA | |||||||||||||||||||||||||||||||||||||||||||
|
L6321-01.000M
MF Electronics Corp
|
Check for Price | No | Obsolete | e0 | Not Qualified | 70 °C | 4 | METAL | NO | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | DIP4/14,.3 | 3.3 V | THROUGH HOLE MOUNT | 100 MHz | 1 MHz | 1 MHz | 14 mA | |||||||||||||||||||||||||||||||||||||||||||
|
L632DY
Lighting Components & Design Inc
|
Check for Price | No | Obsolete | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | LIGHTING COMPONENTS & DESIGN INC | unknown | 8541.40.20.00 | Yellow | 50 mA | 2.5 V | DIFFUSED | 8.3 mm | 570 nm | 50 deg | |||||||||||||||||||||||||||||||||||||||||||||
|
L6327
STMicroelectronics
|
Check for Price | No | No | Obsolete | R-PDSO-G38 | e0 | Not Qualified | 38 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | DUAL | STMICROELECTRONICS | TSSOP | TSSOP-38 | 38 | not_compliant | 8542.39.00.01 | WINCHESTER | READ WRITE AMPLIFIER CIRCUIT | 9.7 mm | 6 | 1 | TSSOP | TSSOP38,.25,20 | 1.2 mm | 5 V | BICMOS | 500 µm | 4.4 mm | |||||||||||||||||||||||||||||
|
L632
Crydom Inc
|
Check for Price | Transferred | 46 kA | 200 A | 100 mA | SCR | BRIDGE, HALF-CONTROLLED | 3 V | 600 A | 240 V | 125 °C | -25 °C | 2G-2AK-CA-CK | 0 | CRYDOM INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
L6322-100.000M
MF Electronics Corp
|
Check for Price | No | Obsolete | e0 | Not Qualified | 70 °C | 4 | METAL | NO | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | DIP4/14,.3 | unknown | DIP4/14,.3 | 3.3 V | THROUGH HOLE MOUNT | 100 MHz | 1 MHz | 100 MHz | 40 mA | ||||||||||||||||||||||||||||||||||||||||||
|
L632F
Crydom Inc
|
Check for Price | Transferred | CRYDOM INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L632DR
Lighting Components & Design Inc
|
Check for Price | No | Obsolete | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | LIGHTING COMPONENTS & DESIGN INC | unknown | 8541.40.20.00 | Red | 50 mA | 2 V | DIFFUSED | 8.3 mm | 660 nm | 75 deg | |||||||||||||||||||||||||||||||||||||||||||||
|
L632C
Crydom Inc
|
Check for Price | Obsolete | 2.2 V | 46 kA | 200 mA | 100 mA | BRIDGE, HALF-CONTROLLED | 3 V | 600 A | 240 V | 125 °C | -25 °C | 2G-2AK-CA-CK | 0 | CRYDOM INC | , | unknown | EAR99 |