Filter Your Search
1 - 10 of 4,148 results
|
AL0204A2R2J-S-A
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1.2 Ω | 5 % | NO | 7.96 MHz | 230 mA | 45 MHz | 40 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
AL0204A8R2M-S-B
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 8.2 µH | 2.2 Ω | 20 % | NO | 7.96 MHz | 165 mA | 26 MHz | 40 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
AL0204A-100J-N
Chilisin Electronics Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 2.5 Ω | 5 % | NO | 7.96 MHz | 160 mA | 24 MHz | 40 | RF CHOKE | 1 | NO | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 2.8 mm | 4 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
AL0204S121J-S-A
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 120 µH | 13 Ω | 5 % | NO | 796 kHz | 42 mA | 8 MHz | 40 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
AL0204PT820K-S-A-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 11 Ω | 10 % | NO | 2.52 MHz | 46 mA | 9.5 MHz | 40 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
AL0204AT6R8K-S-B
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 6.8 µH | 2 Ω | 10 % | NO | 7.96 MHz | 175 mA | 28 MHz | 40 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
AL0204A2R2M-S-B-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1.2 Ω | 20 % | NO | 7.96 MHz | 230 mA | 45 MHz | 40 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
AL0204-561K
Wima
|
Check for Price | Obsolete | WIMA | unknown | ||||||||||||||||||||||||||||||
|
AL0204BR82K-S-B
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 820 nH | 740 mΩ | 10 % | NO | 25.2 MHz | 290 mA | 150 MHz | 35 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
AL0204A390K-S-B
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 39 µH | 5.2 Ω | 10 % | NO | 2.52 MHz | 74 mA | 13 MHz | 40 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 |