Filter Your Search
1 - 1 of 1 results
|
L04024R7BHNTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 450 mΩ | 2.1277 % | YES | 450 MHz | 250 mA | 7.5 GHz | 13 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rugged | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 350 µm | 1 mm | 580 µm | AVX CORP | 0402 | compliant | EAR99 | 8504.50.80.00 |