Filter Your Search
1 - 9 of 9 results
|
L1016S-45L
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | MIL-STD-883 CLASS C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||
|
L1016S-90L
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | MIL-STD-883 CLASS C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||
|
L1016S-90C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | MIL-STD-883 CLASS C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||
|
L1016S-65L
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | MIL-STD-883 CLASS C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||
|
L1016S-65D
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | MIL-STD-883 CLASS C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||
|
L1016S-65C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | MIL-STD-883 CLASS C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||
|
L1016S-45D
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | MIL-STD-883 CLASS C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||
|
L1016S-90D
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | MIL-STD-883 CLASS C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||
|
L1016S-45C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | MIL-STD-883 CLASS C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 |