Filter Your Search
1 - 10 of 730 results
|
L1-05000X-F-A-C-D-18-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 5 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 18 pF | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | ||||||||||||||||||||||||||||||||||||||||||||||
|
L1050-35K42L
Epitex Inc
|
Check for Price | Active | 90 °C | HIGH RELIABILITY | -20 °C | 90 °C | RADIAL MOUNT | NO | EPITEX INC | unknown | 8541.40.20.00 | SINGLE | 100 mA | 1.3 V | 1 | INFRARED LED | 800 mW | 1.05 µm | 3 V | InGaAs/InP | ROUND | 4 mm | 10 deg | ||||||||||||||||||||||||||||||||||||||||||||||
|
L105S221/271FLFG3T
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 125 °C | -55 °C | 125 °C | TT ELECTRONICS PLC | compliant | EAR99 | Conformal Coated | 3.556 mm | 2.54 mm | Dual Terminator | 10 | 4.95 mm | 25.4 mm | SIP | 2.41 mm | Ammo Pack | 125 mW | 220 Ω | ARRAY/NETWORK RESISTOR | L(DT,1%) | METAL GLAZE/THICK FILM | 1 % | 100 V | |||||||||||||||||||||||||||||||||||||||||||
|
L1052HD12
Kingbright
|
Check for Price | No | Contact Manufacturer | 85 °C | e0 | -40 °C | 85 °C | TIN LEAD | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | 30 mA | 2.8 V | 665 nm | 100 deg | Red | NO | DIFFUSED | 8 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
L1-05000X-F-A-E-B-99-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 5 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 99 pF | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | ||||||||||||||||||||||||||||||||||||||||||||||
|
L1052HDT12
Kingbright
|
Check for Price | No | Contact Manufacturer | 85 °C | e0 | -40 °C | 85 °C | TIN LEAD | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | 30 mA | 2.8 V | 665 nm | 100 deg | Red | NO | DIFFUSED | 8 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
L105S181/391JLF
TT electronics / BI Technologies
|
Check for Price | Yes | Active | 125 °C | e1 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | BI TECHNOLOGIES CORP | compliant | 8533.21.00.50 | 1 | EAR99 | Rectangular | 3.56 mm | Dual Terminator | 10 | 5.08 mm | 25.4 mm | SIP | 2.5 mm | Bulk | 125 mW | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 5 % | 100 V | SIP, | 125 mW | 180 Ω | 16 | 70 °C | 390 Ω | 100 ppm/°C | 50 ppm/°C | FLAT | |||||||||||||||||||||||||||||||
|
L1-05000X-F-A-E-D-SE-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 5 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | ||||||||||||||||||||||||||||||||||||||||||||||
|
L1-05000X-F-A-B-A-18-B-X
Wi2Wi
|
Check for Price | Yes | Active | 5 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 120 Ω | 18 pF | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | WI2WI INC | compliant | 8541.60.00.30 | SMD, 2 PIN | |||||||||||||||||||||||||||||||||||||||||||||
|
L105S331/391F
TT Electronics Resistors
|
Check for Price | Active | 125 °C | -55 °C | 125 °C | TT ELECTRONICS PLC | compliant | Conformal Coated | 3.556 mm | 2.54 mm | Dual Terminator | 10 | 4.95 mm | 25.4 mm | SIP | 2.41 mm | Bulk | 125 mW | 330 Ω | ARRAY/NETWORK RESISTOR | L(DT,1%) | METAL GLAZE/THICK FILM | 1 % | 100 V |