Filter Your Search
1 - 10 of 42 results
|
L10C11NC25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; ICC SPECIFIED @ 5MHZ | NO | NO | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 3 | 70 °C | 225 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 32.004 mm | LOGIC DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||
|
L10C11CC15
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; ICC SPECIFIED @ 5MHZ | NO | NO | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 3 | 70 °C | 225 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.75 mm | LOGIC DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||
|
L10C11CM20
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; ICC SPECIFIED @ 5MHZ | NO | NO | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.75 mm | LOGIC DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||
|
L10C11HME30
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; ICC SPECIFIED @ 5MHZ | NO | NO | 15 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | 3 | 125 °C | -55 °C | 225 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 15.24 mm | 30.48 mm | LOGIC DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||
|
L10C11IMB20
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; ICC SPECIFIED @ 5MHZ | NO | NO | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | LOGIC DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||
|
L10C11IM30
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; ICC SPECIFIED @ 5MHZ | NO | NO | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | LOGIC DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||
|
L10C11CC20
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; ICC SPECIFIED @ 5MHZ | NO | NO | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 3 | 70 °C | 225 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.75 mm | LOGIC DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||
|
L10C11KMB20
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 20 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4935 mm | 11.4935 mm | LOGIC DEVICES INC | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||
|
L10C11IC15
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; ICC SPECIFIED @ 5MHZ | NO | NO | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 3 | 70 °C | 225 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | LOGIC DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||
|
L10C11HM30
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; ICC SPECIFIED @ 5MHZ | NO | NO | 15 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | 3 | 125 °C | -55 °C | 225 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 15.24 mm | 30.48 mm | LOGIC DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C |