Filter Your Search
1 - 4 of 4 results
|
L112012SS03Q
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | SPDT | MOMENTARY | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | -30 °C | 65 °C | PANEL MOUNT | NO | Silver (Ag) | SOLDER | 10.6 mm | 9.09 mm | 19.3 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||
|
L112012SS03QE2
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | SPDT | MOMENTARY | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | -30 °C | 65 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 10.6 mm | 9.09 mm | 19.3 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
L112012SS03QE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | SPDT | MOMENTARY | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | -30 °C | 65 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 10.6 mm | 9.09 mm | 19.3 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
L112012SS03Q2
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | SPDT | MOMENTARY | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | -30 °C | 65 °C | PANEL MOUNT | NO | Silver (Ag) | SOLDER | 10.6 mm | 9.09 mm | 19.3 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |