Filter Your Search
1 - 10 of 10 results
|
L1127L-18-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 2.5 V | 1.8 V | 230 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 6.5 V | 0.00666 % | 0.0032292 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.25 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
L1127L-42-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 4.7 V | 4.2 V | 230 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 6.5 V | 0.00546 % | 0.0075348 % | 1 | 4.284 V | 4.116 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.25 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
L1127L-33-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 3.8 V | 3.3 V | 230 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 6.5 V | 0.00726 % | 0.0059202 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.25 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
L1127L-12-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 2.5 V | 1.2 V | 230 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 6.5 V | 0.00516 % | 0.0021528 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.25 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
L1127L-25-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 2.5 V | 2.5 V | 230 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 6.5 V | 0.0075 % | 0.004485 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.25 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
L1127L-4H-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 5.25 V | 4.75 V | 230 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 6.5 V | 0.0035625 % | 0.0085215 % | 1 | 4.845 V | 4.655 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.25 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
L1127L-45-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||
|
L1127L-30-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 3.5 V | 3 V | 230 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 6.5 V | 0.0075 % | 0.005382 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.25 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
L1127L-10-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 2.5 V | 1 V | 230 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 6.5 V | 0.0045 % | 0.001794 % | 1 | 1.02 V | 980 mV | CMOS | 2 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.25 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
L1127L-15-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 2.5 V | 1.5 V | 230 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 6.5 V | 0.006 % | 0.002691 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.25 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |