Filter Your Search
1 - 10 of 4,606 results
|
MCL2012V1-100-R
Eaton Electronics
|
$0.0546 | Active | unknown | Eaton | ||||||||||||||||||||||||||||||||||||
|
CBL2012T220M
TAIYO YUDEN
|
$0.0860 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 2.73 Ω | 20 % | YES | 100 kHz | 150 mA | 23 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | compliant | TAIYO YUDEN | TAIYO YUDEN CO LTD | CHIP | EAR99 | 8504.50.80.00 | ||
|
CBL2012T100M
TAIYO YUDEN
|
$0.1421 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 1.3 Ω | 20 % | YES | 100 kHz | 205 mA | 32 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | compliant | TAIYO YUDEN | TAIYO YUDEN CO LTD | CHIP | EAR99 | 8504.50.80.00 | ||
|
BRL2012T100M
TAIYO YUDEN
|
$0.1466 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 1.105 Ω | 20 % | YES | 2.52 MHz | 270 mA | 30 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | compliant | TAIYO YUDEN | TAIYO YUDEN CO LTD | CHIP | EAR99 | 8504.50.80.00 | ||||
|
CBL2012T2R2M
TAIYO YUDEN
|
$0.1493 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 507 mΩ | 20 % | YES | 100 kHz | 440 mA | 80 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | compliant | TAIYO YUDEN | TAIYO YUDEN CO LTD | CHIP | EAR99 | 8504.50.80.00 | ||
|
CBL2012T4R7M
TAIYO YUDEN
|
$0.1531 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 858 mΩ | 20 % | YES | 100 kHz | 275 mA | 45 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | compliant | TAIYO YUDEN | TAIYO YUDEN CO LTD | 0805 | EAR99 | 8504.50.80.00 | ||
|
CBL2012T1R0M
TAIYO YUDEN
|
$0.1544 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 195 mΩ | 20 % | YES | 100 kHz | 620 mA | 100 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | compliant | TAIYO YUDEN CO LTD | CHIP | EAR99 | 8504.50.80.00 | |||
|
CBL2012T470M
TAIYO YUDEN
|
$0.1583 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 5.46 Ω | 20 % | YES | 100 kHz | 100 mA | 11 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | compliant | TAIYO YUDEN | TAIYO YUDEN CO LTD | CHIP | EAR99 | 8504.50.80.00 | ||
|
BRL2012TR47M6
TAIYO YUDEN
|
$0.1620 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 nH | 62.4 mΩ | 20 % | YES | 6 MHz | 1.5 A | 500 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | compliant | TAIYO YUDEN | TAIYO YUDEN CO LTD | CHIP | EAR99 | 8504.50.80.00 | |||||
|
BRL2012T1R0M6
TAIYO YUDEN
|
$0.1620 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 140.4 mΩ | 20 % | YES | 6 MHz | 1.05 A | 400 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | compliant | TAIYO YUDEN | TAIYO YUDEN CO LTD | 0805 | EAR99 | 8504.50.80.00 |