Filter Your Search
1 - 10 of 192 results
|
L204051MS12Q
C&K
|
$3.5156 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP4T | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER | SILVER | COPPER | NYLON | NYLON | NO | SILVER | COPPER | SOLDER | 0.312 inch | 10.79 mm | 7.32 mm | 28.5 mm | 0.419 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||
|
L204051MS02Q
C&K
|
$3.5991 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP4T | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER | SILVER | COPPER | NYLON | NYLON | NO | SILVER | COPPER | SOLDER | 0.312 inch | 10.79 mm | 7.32 mm | 28.5 mm | 0.166 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||
|
L204011MS02Q
C&K
|
$4.2340 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP4T | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER | SILVER | COPPER | NYLON | NYLON | NO | SILVER | COPPER | SOLDER | 0.2 inch | 10.79 mm | 7.32 mm | 28.5 mm | 0.166 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||
|
L204021MS02Q
C&K
|
$4.4233 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP4T | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER | SILVER | COPPER | NYLON | NYLON | NO | SILVER | COPPER | SOLDER | 0.335 inch | 10.79 mm | 7.32 mm | 28.5 mm | 0.166 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||
|
L204011MS02QE
C&K
|
$4.9447 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP4T | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | EPOXY TERMINAL SEALED | NO | SILVER | COPPER ALLOY | SOLDER | 0.2 inch | 10.79 mm | 7.32 mm | 28.5 mm | 0.226 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||
|
L204051MS02QE
C&K
|
$5.1064 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP4T | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER | SILVER | COPPER | NYLON | NYLON | EPOXY TERMINAL SEALED | NO | SILVER | COPPER | SOLDER | 0.312 inch | 10.79 mm | 7.32 mm | 28.5 mm | 0.166 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||
|
L204031MS02Q
C&K
|
$5.2871 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP4T | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER | SILVER | COPPER | NYLON | NYLON | NO | SILVER | COPPER | SOLDER | 0.375 inch | 10.79 mm | 7.32 mm | 28.5 mm | 0.166 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||
|
L204051MS06G2
C&K
|
Check for Price | Active | SLIDE SWITCH | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
L204031MS02GE2
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | DP4T | LATCHED | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 10.79 mm | 7.32 mm | 28.5 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||
|
L204051MS10B
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | DP4T | LATCHED | GOLD OVER NICKEL | SLIDE SWITCH | HIGH TYPE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | NYLON | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.312 inch | 10.79 mm | 7.32 mm | 28.5 mm | 0.226 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 |