Filter Your Search
1 - 9 of 9 results
|
ISL24212IRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 18 V | YES | ANALOG CIRCUIT | 1 | 19 V | 4.5 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | HVSON, | compliant | 8542.39.00.01 | ||||||||||
|
ISL24212IRTZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.25 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | HVSON, | compliant | 8542.39.00.01 | TDFN | 10 | L10.3X3A | EAR99 | 2017-10-19 | Renesas Electronics | |||||
|
ISL24212IRTZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.25 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | HVSON, | compliant | 8542.39.00.01 | 2017-10-19 | ||||||||||
|
ISL24212IRTZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 18 V | YES | ANALOG CIRCUIT | 1 | 19 V | 4.5 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | HVSON, | compliant | 8542.39.00.01 | SON | 10 | ||||||||
|
ISL24212IRTZ-T13
Intersil Corporation
|
Check for Price | Unknown | 18 V | YES | ANALOG CIRCUIT | 1 | 19 V | 4.5 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | HVSON, | compliant | 8542.39.00.01 | DFN | 10 | ||||||||||
|
ISL24212IRTZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.25 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | HVSON, | compliant | 8542.39.00.01 | TDFN | 10 | L10.3X3A | EAR99 | 2017-10-19 | Renesas Electronics | |||||
|
ISL24212IRTZ
Intersil Corporation
|
Check for Price | Unknown | 18 V | YES | ANALOG CIRCUIT | 1 | 19 V | 4.5 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | HVSON, | compliant | 8542.39.00.01 | DFN | 10 | |||||||||
|
ISL24212IRTZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | SEATED_HT_CALCULATED | 1 | 3.6 V | 2.25 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 850 µm | 3 mm | INTERSIL CORP | HVSON, | compliant | 8542.39.00.01 | ||||||||||
|
L2421
Hamamatsu Photonics
|
Check for Price | Active | HAMAMATSU PHOTONICS KK | , | unknown | 8542.39.00.01 |