Filter Your Search
1 - 10 of 30 results
|
L272M
Fairchild Semiconductor Corporation
|
$0.1790 | Yes | Yes | Transferred | 60 mV | 1 V/us | 2.5 µA | 12 mA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | NO | NO | -20 V | YES | 20 V | OTHER | 350 | 1780 | NO | R-PDIP-T8 | Not Qualified | e3 | 75 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.33.00.01 | |||||||
|
L272M
onsemi
|
$0.3260 | Yes | Obsolete | 60 mV | 1 V/us | 2.5 µA | 12 mA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | NO | NO | -20 V | YES | 20 V | OTHER | 350 | 1780 | NO | R-PDIP-T8 | Not Qualified | e3 | 75 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | ONSEMI | DIP-8 | 626-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||
|
L272AM
onsemi
|
$0.3372 | Yes | Obsolete | 60 mV | 1 V/us | 2.5 µA | 12 mA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | NO | NO | -20 V | YES | 20 V | OTHER | 350 | 1780 | NO | R-PDIP-T8 | Not Qualified | e3 | 75 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | ONSEMI | DIP-8 | 626-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||
|
L272D013TR
STMicroelectronics
|
$1.2449 | Yes | Active | 60 mV | 1 V/us | 2.5 µA | 12 mA | 2 | OPERATIONAL AMPLIFIER | 24 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | NO | NO | YES | 28 V | INDUSTRIAL | 350 | 1000 | NO | R-PDSO-G16 | Not Qualified | e4 | 75 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||
|
L272D
STMicroelectronics
|
$1.6028 | Yes | Active | 60 mV | 1 V/us | 2.5 µA | 12 mA | 2 | OPERATIONAL AMPLIFIER | 24 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | NO | NO | YES | 28 V | INDUSTRIAL | 350 | 1000 | NO | R-PDSO-G16 | Not Qualified | e4 | 75 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||
|
L2720W13TR
STMicroelectronics
|
$1.6559 | Yes | Active | 10 mV | 2 V/us | 1 µA | 18 mA | 2 | OPERATIONAL AMPLIFIER | 24 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | NO | NO | NO | NO | 28 V | AUTOMOTIVE | 1200 | 3100 | NO | R-PDSO-G16 | Not Qualified | e3 | 84 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
L2724
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 mV | 2 V/us | 1 µA | 15 mA | 2 | OPERATIONAL AMPLIFIER | 24 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | NO | NO | YES | 28 V | INDUSTRIAL | 1200 | 3160 | NO | R-PSFM-T9 | Not Qualified | 84 dB | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | SIP9,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | , SIP9,.1TB | 9 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||||
|
L272M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 60 mV | 1 V/us | 2.5 µA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | -20 V | 20 V | OTHER | 350 | R-PDIP-T8 | Not Qualified | e3 | 75 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
L272AD2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mV | 1 V/us | 2.5 µA | 12 mA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | NO | NO | -20 V | YES | 20 V | OTHER | 350 | NO | R-PDSO-G16 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
L2720D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 mV | 2 V/us | 1 µA | 15 mA | 2 | OPERATIONAL AMPLIFIER | 24 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | NO | NO | YES | 28 V | INDUSTRIAL | 1200 | 3160 | NO | R-PDSO-G16 | Not Qualified | e4 | 84 dB | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 |