Filter Your Search
1 - 7 of 7 results
|
L293DNEE4
Texas Instruments
|
$2.3310 | Yes | Yes | Active | 5 V | 24 V | STANDARD | TOTEM-POLE | 4 | 1.2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 1.2 A | TRUE | 60 mA | 7 V | 4.5 V | 36 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.8 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
L293DNE
Texas Instruments
|
$2.5133 | Yes | Yes | Active | 5 V | 24 V | STANDARD | 3-STATE | 4 | 1.2 A | 800 ns | 400 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 1.2 A | TRUE | 60 mA | 7 V | 4.5 V | 36 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
L293DNE-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 V | 1.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 7 V | 4.5 V | 36 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
L293DN
Unitrode Corporation
|
Check for Price | No | Transferred | 5 V | 24 V | STANDARD | 3-STATE | 1.2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | TRUE | 60 mA | 36 V | 4.5 V | 36 V | NO | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | UNITRODE CORP | DIP-16 | unknown | ||||||||||||||||||||||
|
L293DNE-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 V | 1.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 7 V | 4.5 V | 36 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
L293DN
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 24 V | 1.2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 36 V | 4.5 V | 36 V | NO | R-PDIP-T16 | COMMERCIAL | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||||||||||||||
|
L293DN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 V | 1.2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 7 V | 4.5 V | 36 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, MS-001BB, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |