Filter Your Search
1 - 10 of 35,188 results
|
QCL32.0000F18B23B
QANTEK Technology Corporation
|
$0.2712 | Yes | Contact Manufacturer | 32 MHz | 20 ppm | 0.003 % | 3 PM/YEAR | 80 Ω | 18 pF | 11.05mm x 4.65mm x 3.5mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 11.05mm x 4.65mm x 3.5mm | QANTEK TECHNOLOGY CORP | unknown | |||||||||
|
ABL-32.000MHZ-B2
Abracon Corporation
|
$0.3036 | Yes | Yes | Active | 32 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 18 pF | 11.5mm x 5mm x 3.5mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 11.5mm x 5mm x 3.5mm | ABRACON LLC | compliant | HC/49US, 2 PIN | ABRACON | ||||
|
FL3200022
Diodes Incorporated
|
$0.5660 | Yes | Yes | Active | 32 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 40 Ω | 16 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | DIODES INC | compliant | Diodes Incorporated | EAR99 | 8541.60.00.60 | |||
|
ABL-32.0000MHZ-10-K-H5-T
Abracon Corporation
|
Check for Price | Yes | Active | 32 MHz | 5 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 10 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 125 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR | 100 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | HC/49US, 2 PIN | 8541.60.00.60 | |||||
|
ABL-32.0000MHZ-33-N-1-Q-Q15-T
Abracon Corporation
|
Check for Price | Yes | Active | 32 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 33 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR | 100 µW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | HC/49US, 2 PIN | 8541.60.00.60 | |||||
|
ABL-32.0000MHZ-10-C1G-L2-TRAY
Abracon Corporation
|
Check for Price | Yes | Active | 32 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 80 Ω | 10 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT; TRAY | 100 µW | e3 | -30 °C | 70 °C | THROUGH HOLE MOUNT | NO | Bright Tin (Sn) - annealed | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | HC/49US, 3 PIN | 8541.60.00.60 | |||||
|
ABL-32.0000MHZ-10-N-2-G-Q15-TRAY
Abracon Corporation
|
Check for Price | Yes | Active | 32 MHz | 20 ppm | 0.0015 % | 5 PPM/YEAR | 80 Ω | 10 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT; TRAY | 100 µW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Bright Tin (Sn) - annealed | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | HC/49US, 2 PIN | 8541.60.00.60 | |||||
|
ABL-32.0000MHZ-D-4-X-I-P
Abracon Corporation
|
Check for Price | Yes | Active | 32 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 18 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT; FOAM | 100 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | HC/49US, 2 PIN | 8541.60.00.60 | |||||
|
ABL-32.0000MHZ-KQ-Q15-TRAY
Abracon Corporation
|
Check for Price | Yes | Active | 32 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 18 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 125 °C | PARALLEL - 3RD OVERTONE | AT CUT; TRAY | 100 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | HC/49US, 2 PIN | 8541.60.00.60 | |||||
|
ABL-32.0000MHZ-10-A-3-H-L2-T
Abracon Corporation
|
Check for Price | Yes | Active | 32 MHz | 25 ppm | 0.0035 % | 5 PPM/YEAR | 80 Ω | 10 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR | 100 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | compliant | HC/49US, 3 PIN | 8541.60.00.60 |