Filter Your Search
1 - 2 of 2 results
|
L4-18432X-F-C-B-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 18.432 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 18 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | |||
|
L4-18432X-F-C-B-18-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 18.432 MHz | 50 ppm | 3 PPM/YEAR | 50 Ω | 18 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | unknown | 8541.60.00.50 |