Filter Your Search
1 - 1 of 1 results
|
L491325DIE2V
STMicroelectronics
|
Check for Price | Active | 12 V | 5 V | 2.5 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-XUUC-N9 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 9 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | STMICROELECTRONICS | DIE | DIE-9 | 9 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |