Filter Your Search
1 - 1 of 1 results
|
L4931ABZ55
STMicroelectronics
|
Check for Price | Obsolete | 20 V | 6.3 V | 5.5 V | 400 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 20 V | 0.0175 % | 0.015 % | 1 | 5.61 V | 5.39 V | BIPOLAR | 2 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN | WIRE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |