Filter Your Search
1 - 1 of 1 results
|
L4940V12
STMicroelectronics
|
Check for Price | Yes | Obsolete | 17 V | 11 V | 12 V | 500 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 30 V | 0.007 % | 0.035 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4.17 % | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | LEAD FREE, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |