Filter Your Search
1 - 2 of 2 results
|
L4952D
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 28 V | 9.5 V | 8.6 V | 600 mV | 150 mA | 10 V | 300 mV | 150 mA | 4 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 28 V | 0.06 % | 1 | 8.8 V | 8.4 V | 10.5 V | 9.5 V | BCD | 2.3 % | R-PDSO-G20 | e4 | Not Qualified | 150 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
L4952D013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 28 V | 9.5 V | 8.6 V | 160 mV | 150 mA | 10 V | 300 mV | 150 mA | 4 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 0.06 % | 1 | 8.8 V | 8.4 V | 10.5 V | 9.5 V | BCD | 2.3 % | R-PDSO-G20 | e3/e4 | Not Qualified | 150 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |