Filter Your Search
1 - 1 of 1 results
|
L4954
STMicroelectronics
|
Check for Price | Yes | Active | 26 V | 11 V | 10 V | 1 V | 40 mA | 8.5 V | 1.1 V | 175 mA | 4 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 26.5 V | 0.035 % | 1 | BCDMOS | R-PZFM-T15 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | PLASTIC/EPOXY | ZIP | ZIP15,.2,.17TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | MULTIWATT-15 | 15 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |