Filter Your Search
1 - 6 of 6 results
|
L4973D3.3-013TR
STMicroelectronics
|
$4.1636 | Yes | Active | 24 V | 55 V | 8 V | 5.5 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G20 | Not Qualified | 3 | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) - immersion | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
L4973D3.3
STMicroelectronics
|
$4.5055 | Yes | Obsolete | 24 V | 55 V | 8 V | 5.5 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G20 | e4 | Not Qualified | 3 | 250 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
L4973D3
STMicroelectronics
|
Check for Price | No | No | Obsolete | 24 V | 3.3 V | 55 V | 8 V | 3.5 A | 8 mA | YES | BUCK | 300 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G20 | e0 | Not Qualified | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
E-L4973D3.3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 24 V | 55 V | 8 V | 5.5 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 150 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
E-L4973D3.3-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 24 V | 55 V | 8 V | 5.5 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G20 | e3 | Not Qualified | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
E-L4973D3.3-013TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 24 V | 55 V | 8 V | 5.5 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 |