Filter Your Search
1 - 2 of 2 results
|
L4981BD013TR
STMicroelectronics
|
$2.4117 | Yes | Active | 18 V | 19.5 V | 11 V | 2 A | YES | SINGLE | 115 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G20 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
L4981BD
STMicroelectronics
|
$2.5155 | Yes | Active | 18 V | 19.5 V | 11 V | 2 A | YES | SINGLE | 115 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G20 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |