Filter Your Search
1 - 6 of 6 results
|
L4985A
STMicroelectronics
|
$2.3429 | Yes | Active | POWER FACTOR CONTROLLER | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||
|
L4985B
STMicroelectronics
|
$2.4942 | Yes | Active | POWER FACTOR CONTROLLER | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||
|
L4985
STMicroelectronics
|
Check for Price | No | No | Active | 12 V | 1.28 V | 20 V | 4.5 V | 1.5 A | 7 mA | NO | BUCK | 83 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDIP-T20 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | not_compliant | DIP | POWER, PLASTIC, DIP-20 | 20 | EAR99 | 8542.39.00.01 | ||||
|
L4985BTR
STMicroelectronics
|
Check for Price | Yes | Active | POWER FACTOR CONTROLLER | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||
|
L4985D
STMicroelectronics
|
Check for Price | No | No | Obsolete | 12 V | 1.28 V | 20 V | 4.5 V | 1.5 A | 7 mA | YES | BUCK | 83 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G20 | e0 | Not Qualified | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | not_compliant | SOIC | SO-20 | 20 | EAR99 | 8542.39.00.01 | |||||
|
L4985ATR
STMicroelectronics
|
Check for Price | Yes | Active | POWER FACTOR CONTROLLER | STMICROELECTRONICS | compliant | STMicroelectronics |