Filter Your Search
1 - 3 of 3 results
|
QPL4C381GMB45
Teledyne e2v
|
Check for Price | Active | 16 | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | E2V TECHNOLOGIES PLC | QFN | CERAMIC, QFN-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
QPL4C381GMB45-MIL
Teledyne e2v
|
Check for Price | Active | 16 | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 2 X 16 BIT INPUT BUS | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | E2V TECHNOLOGIES PLC | PGA, | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
L4C381GMB45
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 26.32 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 29.464 mm | 29.464 mm | LOGIC DEVICES INC | PGA | PGA, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 |