Parametric results for: L5972D013TR under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: l5972d013tr
Select parts from the table below to compare.
Compare
Compare
L5972D013TR
STMicroelectronics
$2.0121 Yes Active 12 V 36 V 4.4 V 3 A YES BUCK 280 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 MOS AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 3 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC SOP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
E-L5972D013TR
STMicroelectronics
Check for Price Yes Obsolete 12 V 36 V 4.4 V 3 A YES BUCK 280 kHz SWITCHING REGULATOR 1 AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC SOP, 8 compliant EAR99 8542.39.00.01 STMicroelectronics