Filter Your Search
1 - 1 of 1 results
|
L5991D013TR
STMicroelectronics
|
$1.8099 | Yes | Active | 15 V | 2.5 V | 21 V | 12 V | 1.5 A | 13 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G16 | e4 | Not Qualified | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |