Filter Your Search
1 - 4 of 4 results
|
L6201PS
STMicroelectronics
|
$6.5391 | Yes | Active | 36 V | 5 A | FULL BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | THERMAL | 1 | SOURCE AND SINK | 48 V | 12 V | YES | R-PDSO-G20 | Not Qualified | e3 | 3 | 245 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | MO-166, POWER, SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
L6201PSTR
STMicroelectronics
|
$7.1069 | Yes | Active | 36 V | 5 A | FULL BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT | 1 | SOURCE AND SINK | 1 A | 15 mA | 48 V | 12 V | YES | R-PDSO-G20 | Not Qualified | e3 | 3 | 245 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.57 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | SOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
E-L6201PSTR
STMicroelectronics
|
Check for Price | Active | 36 V | FULL BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | THERMAL | 1 | SOURCE AND SINK | 48 V | 12 V | YES | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
E-L6201PS
STMicroelectronics
|
Check for Price | Yes | Active | 36 V | FULL BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | THERMAL | 1 | SOURCE AND SINK | 48 V | 12 V | YES | R-PDSO-G20 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 |