Filter Your Search
1 - 2 of 2 results
|
L6205D
STMicroelectronics
|
$4.8737 | Yes | Active | 48 V | YES | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 3 | 150 °C | -40 °C | 250 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6205D013TR
STMicroelectronics
|
$6.4806 | Yes | Active | 48 V | YES | 5.6 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 3 | 150 °C | -40 °C | 250 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |