Filter Your Search
1 - 5 of 5 results
|
L6234
STMicroelectronics
|
$4.2561 | Yes | Obsolete | 42 V | NO | 5 A | BRUSHLESS DC MOTOR CONTROLLER | BICMOS | 1 | 52 V | 7 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | POWER, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
L6234PD
STMicroelectronics
|
$5.6726 | Yes | Active | 42 V | YES | 5 A | BRUSHLESS DC MOTOR CONTROLLER | BICMOS | 1 | 52 V | 7 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6234PD013TR
STMicroelectronics
|
$6.1428 | Yes | Active | 42 V | YES | 5 A | BRUSHLESS DC MOTOR CONTROLLER | BICMOS | 1 | 52 V | 7 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6234F
STMicroelectronics
|
Check for Price | No | Obsolete | 42 V | NO | 5 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 48 V | 8 V | R-PZIP-T21 | Not Qualified | e0 | 21 | PLASTIC/EPOXY | ZIP | ZIP21,.1 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 29 mm | STMICROELECTRONICS | ZIP | FLEXIWATT-21 | 21 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
L6234D
STMicroelectronics
|
Check for Price | No | Obsolete | 42 V | YES | 2.5 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 48 V | 8 V | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |