Filter Your Search
1 - 2 of 2 results
|
L6243DS
STMicroelectronics
|
Check for Price | No | Obsolete | 12 V | YES | 1.2 A | VOICE COIL MOTOR CONTROLLER | BIPOLAR | 1 | 13.2 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
L6243D
STMicroelectronics
|
Check for Price | No | Obsolete | 12 V | YES | 2.5 A | VOICE COIL MOTOR CONTROLLER | BIPOLAR | 1 | 13.2 V | 4.5 V | MILITARY | R-PDSO-G28 | Not Qualified | e0 | 150 °C | -55 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |