Filter Your Search
1 - 1 of 1 results
|
E-L6258EP
STMicroelectronics
|
$3.7324 | Yes | Active | 5 V | YES | 2 A | STEPPER MOTOR CONTROLLER | BCDMOS | CONTROL FOR TWO DC MOTORS; ALSO REQUIRES A 12 VOLTS TO 40 VOLTS SUPPLY | 1 | 5.25 V | 4.75 V | R-PDSO-G36 | Not Qualified | e3 | 3 | 260 | 30 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |