Filter Your Search
1 - 2 of 2 results
|
E-L6386D013TR
STMicroelectronics
|
Check for Price | Obsolete | 15 V | 650 mA | 15 ns | 15 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 17 V | YES | R-PDSO-G14 | Not Qualified | e0 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
L6386D013TR
STMicroelectronics
|
Check for Price | No | Obsolete | 15 V | 650 mA | 15 ns | 15 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 17 V | YES | R-PDSO-G14 | Not Qualified | e4 | 1 | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-14 | 14 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |