Filter Your Search
1 - 3 of 3 results
|
L6386ED
STMicroelectronics
|
$0.9241 | Yes | Active | 15 V | 650 mA | 150 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | BCD | YES | 1 | 17 V | YES | R-PDSO-G14 | Not Qualified | e4 | 1 | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6386ED013TR
STMicroelectronics
|
$1.3757 | Yes | Active | 15 V | 650 mA | 150 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | BCD | YES | 1 | 17 V | YES | R-PDSO-G14 | Not Qualified | e4 | 1 | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6386E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 V | 650 mA | 150 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | BCD | YES | 1 | 17 V | NO | R-PDIP-T14 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | LEAD FREE, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |